Part Details for GUQ10CG0R8A250NTD by Cal-Chip Electronics
Overview of GUQ10CG0R8A250NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ10CG0R8A250NTD
GUQ10CG0R8A250NTD CAD Models
GUQ10CG0R8A250NTD Part Data Attributes
|
GUQ10CG0R8A250NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ10CG0R8A250NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GUQ10CG0R8A250NTD
This table gives cross-reference parts and alternative options found for GUQ10CG0R8A250NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ10CG0R8A250NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S0R8AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | GUQ10CG0R8A250NTD vs 251R14S0R8AV4T |
SQCSVA0R8AA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GUQ10CG0R8A250NTD vs SQCSVA0R8AA1ME |
SQCSVA0R8AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GUQ10CG0R8A250NTD vs SQCSVA0R8AA11A |
251R14S0R8AV4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GUQ10CG0R8A250NTD vs 251R14S0R8AV4T |