Part Details for GUQ10CG0R9C50NTD by Cal-Chip Electronics
Overview of GUQ10CG0R9C50NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ10CG0R9C50NTD
GUQ10CG0R9C50NTD CAD Models
GUQ10CG0R9C50NTD Part Data Attributes:
|
GUQ10CG0R9C50NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ10CG0R9C50NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GUQ10CG0R9C50NTD
This table gives cross-reference parts and alternative options found for GUQ10CG0R9C50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ10CG0R9C50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N0R9C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GUQ10CG0R9C50NTD vs RF18N0R9C500CG |
GHQ10CG0R9C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GUQ10CG0R9C50NTD vs GHQ10CG0R9C50NTD |
GUQ10CG0R9C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GUQ10CG0R9C50NTD vs GUQ10CG0R9C50NT |
SH18N0R9C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GUQ10CG0R9C50NTD vs SH18N0R9C500CG |
RF0603N0R9C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ10CG0R9C50NTD vs RF0603N0R9C500CT |
RF0603N0R9C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ10CG0R9C50NTD vs RF0603N0R9C500CG |