Part Details for GWIXP465AAB by Intel Corporation
Overview of GWIXP465AAB by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GWIXP465AAB
GWIXP465AAB CAD Models
GWIXP465AAB Part Data Attributes:
|
GWIXP465AAB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GWIXP465AAB
Intel Corporation
RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 544 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B544 | |
Length | 35 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 544 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GWIXP465AAB
This table gives cross-reference parts and alternative options found for GWIXP465AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWIXP465AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW80321M400Q466 | RISC Microprocessor, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs FW80321M400Q466 |
EWIXP455AAB | RISC Microprocessor, 266MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs EWIXP455AAB |
EWIXP455ACT | RISC Microprocessor, 400MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs EWIXP455ACT |
EWIXP455ABT | RISC Microprocessor, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs EWIXP455ABT |
EWIXP460ABT | RISC Microprocessor, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs EWIXP460ABT |
EWIXP465BAE | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs EWIXP465BAE |
GWIXP455BAD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs GWIXP455BAD |
GWIXP455AC | RISC Microprocessor, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs GWIXP455AC |
GWIXP465AD | RISC Microprocessor, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs GWIXP465AD |
GWIXP465AABT | RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP465AAB vs GWIXP465AABT |