Filter Your Search
1 - 2 of 2 results
|
|
GWIXP465AABT
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.365 V | 1.235 V | INDUSTRIAL | S-PBGA-B544 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 544 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.51 mm | 35 mm | 35 mm | BGA | PLASTIC, BGA-544 | 544 | 3A991.a.2 | 8542.31.00.25 | |||
|
|
GWIXP465AAB
Intel Corporation
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B544 | Not Qualified | 1 | 70 °C | 544 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.51 mm | 35 mm | 35 mm | BGA | PLASTIC, BGA-544 | 544 | 3A991.a.2 | 8542.31.00.25 |