Part Details for GXO-U108H4.0MHZ by Golledge Electronics Ltd
Overview of GXO-U108H4.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Smart Cities
Telecommunications
Communication and Networking
Part Details for GXO-U108H4.0MHZ
GXO-U108H4.0MHZ CAD Models
GXO-U108H4.0MHZ Part Data Attributes
|
GXO-U108H4.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U108H4.0MHZ
Golledge Electronics Ltd
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.4mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-U108H4.0MHZ
This table gives cross-reference parts and alternative options found for GXO-U108H4.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U108H4.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100F4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U108H4.0MHZ vs GXO-U100F4MHZ |
GXO-U100H/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U108H4.0MHZ vs GXO-U100H/I4MHZ |
GXO-U100F4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | GXO-U108H4.0MHZ vs GXO-U100F4.9152MHZ |
CB3-2C-4M0000-T | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, 4 PIN | CTS Corporation | GXO-U108H4.0MHZ vs CB3-2C-4M0000-T |
EC1100TTS-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | GXO-U108H4.0MHZ vs EC1100TTS-4.000M |
GXO-U100F4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | GXO-U108H4.0MHZ vs GXO-U100F4.096MHZ |
GXO-U100F/I4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | GXO-U108H4.0MHZ vs GXO-U100F/I4.9152MHZ |
EC1100HSETT-4.980M | CRYSTAL OSCILLATOR, CLOCK, 4.98 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U108H4.0MHZ vs EC1100HSETT-4.980M |
EC1100TTS-4.9152M | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | GXO-U108H4.0MHZ vs EC1100TTS-4.9152M |
636S2I004M00000 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN PACKAGE-4 | CTS Corporation | GXO-U108H4.0MHZ vs 636S2I004M00000 |