Part Details for GYA36000 by Sprague-Goodman
Overview of GYA36000 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GYA36000
GYA36000 CAD Models
GYA36000 Part Data Attributes
|
GYA36000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GYA36000
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 3330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 36 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
Length | 8.5 mm | |
Manufacturer Series | GYA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 3330 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 7.7 mm |
Alternate Parts for GYA36000
This table gives cross-reference parts and alternative options found for GYA36000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYA36000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222280834109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 5.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | YAGEO Corporation | GYA36000 vs 222280834109 |
BFC280800018 | CAPACITOR, VARIABLE, 2 pF - 9 pF, ROHS COMPLIANT | Vishay BCcomponents | GYA36000 vs BFC280800018 |
BFC280832229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | GYA36000 vs BFC280832229 |
GZL32000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 3.6pF - 32pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA36000 vs GZL32000 |
GZL15000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA36000 vs GZL15000 |
BFC280907015 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 7 pF - 100 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | GYA36000 vs BFC280907015 |
GYA15002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA36000 vs GYA15002 |
GYB15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA36000 vs GYB15000 |
GYA10002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA36000 vs GYA10002 |
BFC280831659 | Variable Capacitor, Polycarbonate, 150V, 5.5pF Min, 65pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | GYA36000 vs BFC280831659 |