Part Details for GZW1K50MJ031 by Vishay Intertechnologies
Overview of GZW1K50MJ031 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZW1K50MJ031
GZW1K50MJ031 CAD Models
GZW1K50MJ031 Part Data Attributes:
|
GZW1K50MJ031
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GZW1K50MJ031
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 35W, 1500ohm, 20000V, 20% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Epoxy Coated | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Package Diameter | 50.8 mm | |
Package Length | 195.33 mm | |
Package Style | Feed-Thru | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | G (NON-INDUCTIVE) | |
Technology | CARBON FILM | |
Tolerance | 20% | |
Working Voltage | 20000 V |