Datasheets
H/MS3108B10SL-3S(10) by: Hirose Electric Co Ltd

MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug

Part Details for H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd

Results Overview of H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

H/MS3108B10SL-3S(10) Information

H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for H/MS3108B10SL-3S(10)

Part # Distributor Description Stock Price Buy
DISTI # 66AK4869
Newark H/Ms3108B10Sl-3S(10) |Hirose/hrs H/MS3108B10SL-3S(10) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $40.4000
  • 60 $35.6000
$35.6000 / $40.4000 Buy Now
DISTI # H/MS3108B10SL-3S(10)
Avnet Americas 2.4mm Coaxial Connectors MIL Standard Complia - Bag (Alt: H/MS3108B10SL-3S(10)) COO: Japan RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bag 0
RFQ
DISTI # 000000000006373516
Sager Standard Circular Connector 0
Buy Now

US Tariff Estimator: H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

H/MS3108B10SL-3S(10)
Hirose Electric Co Ltd
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for H/MS3108B10SL-3S(10)

H/MS3108B10SL-3S(10) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H/MS3108B10SL-3S(10) Part Data Attributes

H/MS3108B10SL-3S(10) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
H/MS3108B10SL-3S(10) Hirose Electric Co Ltd MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug
Rohs Code No
Part Life Cycle Code Obsolete
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature Standard: Mil-C-5015
Backshell Type Split
Body Breadth 0.866 Inch
Body Length 0.866 Inch
Body/Shell Style Plug
Connector Type Mil Series Connector
Contact Finish Mating Ag
Contact Finish Termination Silver
Contact Gender Female
Contact Material Copper Alloy
Contact Resistance 5 MΩ
Contact Style Rnd Pin-Skt
Coupling Type Threaded
DIN Conformance No
Dielectric Withstanding Voltage 2000vac V
Empty Shell No
Filter Feature No
IEC Conformance No
Insulation Resistance 5000000000 Ω
Insulator Color Black
JESD-609 Code e4
MIL Conformance Yes
Mixed Contacts No
Mounting Style Right Angle
Mounting Type Cable
Number of Ports 1
Option Waterproof
Polarization Key Polarized Housing
Rated Current (Signal) 13 A
Reference Standard Ul
Shell Finish Zinc
Shell Material Aluminum Alloy/Zinc Alloy
Shell Size 10sl
Termination Type Solder
Total Number of Contacts 3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of H/MS3108B10SL-3S(10) would you like to use for your alert(s)?
  • Please alert me when H/MS3108B10SL-3S(10) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H/MS3108B10SL-3S(10) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H/MS3108B10SL-3S(10) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H/MS3108B10SL-3S(10) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H/MS3108B10SL-3S(10).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H/MS3108B10SL-3S(10) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: