Part Details for H-WPC-1X08 by Morethanall Co Ltd
Overview of H-WPC-1X08 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9022-0AHGI8 | Renesas Electronics Corporation | Enhanced WPC 1.1 Wireless Power Receiver | |
P9020-0NTGI | Renesas Electronics Corporation | Enhanced WPC 1.0.1-compliant Wireless Power Receiver IC | |
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Part Details for H-WPC-1X08
H-WPC-1X08 CAD Models
H-WPC-1X08 Part Data Attributes
|
H-WPC-1X08
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H-WPC-1X08
Morethanall Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.136 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for H-WPC-1X08
This table gives cross-reference parts and alternative options found for H-WPC-1X08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H-WPC-1X08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL11-0470VAGT-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | H-WPC-1X08 vs STL11-0470VAGT-10-08C/TRU |
BG035-08A-0-0320-0180-0290-N-B | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | H-WPC-1X08 vs BG035-08A-0-0320-0180-0290-N-B |
707100811200000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | H-WPC-1X08 vs 707100811200000 |
GRPB081VWTC-RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | H-WPC-1X08 vs GRPB081VWTC-RC |
HPH1A8UASMT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | H-WPC-1X08 vs HPH1A8UASMT |
10114767-001LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | H-WPC-1X08 vs 10114767-001LF |
644488-8 | TWO PART BOARD CONNECTOR | TE Connectivity | H-WPC-1X08 vs 644488-8 |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | H-WPC-1X08 vs STL11-0870VBGG-10-08C/TRU |
MZ08V | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | H-WPC-1X08 vs MZ08V |
3976S0800GT | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | H-WPC-1X08 vs 3976S0800GT |