Part Details for H084210 by Mersen Electrical Power
Results Overview of H084210 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H084210 Information
H084210 by Mersen Electrical Power is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H084210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2378-H084210-ND
|
DigiKey | 500V FA 2,5 A 6.32 Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4444 | Buy Now |
|
DISTI #
737-H084210
|
Mouser Electronics | Cartridge Fuses 500V FA 2,5 A 6.32 | 0 |
|
$34.3100 / $36.2400 | Order Now |
|
DISTI #
75597199
|
RS | 500V FA 2,5 A 6.32 Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5700 | RFQ |