Part Details for H11A817.3S by QT Optoelectronics
Results Overview of H11A817.3S by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11A817.3S Information
H11A817.3S by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11A817.3S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Optoelectronics | 8209 |
|
RFQ |
US Tariff Estimator: H11A817.3S by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H11A817.3S
H11A817.3S Part Data Attributes
|
|
H11A817.3S
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11A817.3S
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 50% | |
| Isolation Voltage-Max | 5300 V | |
| Number of Elements | 1 | |
| Optoelectronic Device Type | Transistor Output Optocoupler |