There are no models available for this part yet.
Overview of H11AA1.300 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for H11AA1.300 by QT Optoelectronics
Part Data Attributes for H11AA1.300 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
20%
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for H11AA1.300
This table gives cross-reference parts and alternative options found for H11AA1.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1.300 vs H11AA4 |
IL252 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11AA1.300 vs IL252 |
CNY35 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11AA1.300 vs CNY35 |
PC733HJ0000F | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | H11AA1.300 vs PC733HJ0000F |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11AA1.300 vs IL250 |
H11AA1 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11AA1.300 vs H11AA1 |
TIL186-2 | A-C Input Optocoupler 6-PDIP | Texas Instruments | H11AA1.300 vs TIL186-2 |
H11AA4 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1.300 vs H11AA4 |
IL252 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11AA1.300 vs IL252 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | H11AA1.300 vs H11AA1 |