| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11AV1 | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation | H11AV1 vs H11AV1 |
| H11AV1V | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation | H11AV1 vs H11AV1V |
Part Details for H11AV1 by Isocom Components
Results Overview of H11AV1 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11AV1 Information
H11AV1 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11AV1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, Single, Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2030 / $0.3314 | Buy Now |
|
DISTI #
93071673
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.1524 / $0.1558 | Buy Now |
|
DISTI #
93071673
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
DISTI #
93071673
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
DISTI #
H11AV1
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP6 Min Qty: 1 | 0 |
|
$0.1590 / $0.7350 | RFQ |
|
|
NAC | Transistor output optocoupler, single channel, DIP-6 RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1430 / $0.4200 | Buy Now |
US Tariff Estimator: H11AV1 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
H11AV1 Part Data Attributes
|
|
H11AV1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AV1
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.15 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Max | 0.000015 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
Alternate Parts for H11AV1
This table gives cross-reference parts and alternative options found for H11AV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
H11AV1 Frequently Asked Questions (FAQ)
-
A good PCB layout practice for the H11AV1 is to keep the input and output circuits separate, use a ground plane, and minimize the loop area of the input and output traces to reduce EMI.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the H11AV1, use a suitable heat sink, and ensure good thermal conductivity between the device and the PCB.
-
The maximum allowable voltage for the H11AV1 is 10 kV, but it's recommended to follow the recommended voltage derating curve to ensure the device's reliability and longevity.
-
The H11AV1 can be used in high-frequency applications up to 25 kHz, but the device's performance may degrade at higher frequencies due to the internal capacitance and inductance. It's essential to evaluate the device's performance in the specific application and consider using a faster optocoupler if necessary.
-
To troubleshoot issues with the H11AV1, check the input voltage and current, ensure proper PCB layout and routing, verify the output circuitry, and check for any signs of physical damage or overheating. Consult the datasheet and application notes for more detailed troubleshooting guidance.