Part Details for H11B255 by Everlight Electronics Co Ltd
Results Overview of H11B255 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11B255 Information
H11B255 by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11B255
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
H11B255EL-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 6-DIP Min Qty: 195 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5565 | Buy Now |
|
DISTI #
638-H11B255
|
Mouser Electronics | Transistor Output Optocouplers Optocouplers RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
DISTI #
H11B255-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 55V, DIP6 Min Qty: 1 | 145 |
|
$0.2570 / $0.3800 | Buy Now |
|
DISTI #
C130000001
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 6Pin DIP Tube (Alt: C130000001) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 27 Weeks, 0 Days | EBV - 19825 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 65 | 15860 |
|
$0.7308 / $0.7917 | Buy Now |
US Tariff Estimator: H11B255 by Everlight Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H11B255
H11B255 Part Data Attributes
|
|
H11B255
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H11B255
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 55 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.06 A | |
| Isolation Voltage-Max | 5000 V | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler |
Alternate Parts for H11B255
This table gives cross-reference parts and alternative options found for H11B255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCA255-X001 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-8 | H11B255 vs MCA255-X001 |
| MCA255-X001 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-8 | H11B255 vs MCA255-X001 |
| MCA2-55 | Isocom LTD | Check for Price | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, 6 PIN | H11B255 vs MCA2-55 |
H11B255 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for H11B255 is -30°C to 80°C, as specified by the manufacturer.
-
Yes, the H11B255 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum allowable voltage for the H11B255 is 5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The H11B255 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures, such as using an anti-static wrist strap and working on an ESD-protected surface.
-
Yes, the H11B255 is suitable for automotive applications, but it's essential to ensure that the device meets the specific requirements of the automotive industry, such as AEC-Q101 qualification.