-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8892
|
Newark | Optocoupler, Photofet O/P, 7.5Kv, Radial, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi H11F1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 919 |
|
$2.5900 / $3.2900 | Buy Now |
DISTI #
85Y0021
|
Newark | Optocoupler, Transistor, 7.5Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi H11F1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 827 |
|
$2.5700 / $3.2700 | Buy Now |
DISTI #
27AC6570
|
Newark | 6Pw Fet Dip Rohs Compliant: Yes |Onsemi H11F1M Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$2.6800 | Buy Now |
DISTI #
H11F1M-ND
|
DigiKey | OPTOISOLTR 4170V PHOTO FET 6DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3599 In Stock |
|
$2.3295 / $5.4300 | Buy Now |
DISTI #
H11F1M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 800 |
|
$2.2432 / $2.6773 | Buy Now |
DISTI #
76M8892
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 76M8892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 919 Partner Stock |
|
$3.1800 / $5.0800 | Buy Now |
DISTI #
512-H11F1M
|
Mouser Electronics | MOSFET Output Optocouplers ANALOG FET RoHS: Compliant | 1715 |
|
$2.3200 / $4.6900 | Buy Now |
|
Future Electronics | 6-PIN DIP BILATERAL ANALOG FET OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 279Tube |
|
$2.2900 / $2.6400 | Buy Now |
DISTI #
H11F1M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 7kV, DIP6, H11FXM Min Qty: 1 | 83 |
|
$3.6700 / $5.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 500 |
|
$3.5649 / $3.6377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11F1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11F1M
onsemi
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for H11F1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F2 | FET Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11F1M vs H11F2 |
H11F2.300 | FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11F1M vs H11F2.300 |
H11F2 | FET Output Optocoupler, 1-Element, DIP-6 | QT Optoelectronics | H11F1M vs H11F2 |
H11F2 | FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Isocom LTD | H11F1M vs H11F2 |
H11F2 | FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11F1M vs H11F2 |
H11F1 | FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Isocom LTD | H11F1M vs H11F1 |
H11F1M | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11F1M vs H11F1M |
H11F1 | FET Output Optocoupler, 1-Element, DIP-6 | QT Optoelectronics | H11F1M vs H11F1 |