Part Details for H12WD48125PG by Crydom Inc
Overview of H12WD48125PG by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H12WD48125PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7914
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/125A, Dc In, |Sensata/crydom H12WD48125PG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$219.5000 | Buy Now |
DISTI #
CC2300-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$163.9000 | Buy Now |
DISTI #
70385730
|
RS | Solid State Relay Screw Panel Mount, Zero Crossing SCR, 125 A, 32 V dc | Sensata - Crydom H12WD48125PG RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.0900 | RFQ |
DISTI #
CRYH12WD48125PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$127.4600 / $161.6300 | Buy Now |
DISTI #
H12WD48125PG
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, H12WD, IP00 Min Qty: 1 | 0 |
|
$126.7200 / $139.3900 | RFQ |
DISTI #
000000000003778624
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$132.8900 / $140.4900 | Buy Now |
DISTI #
C1S156600094045
|
Chip1Stop | RELAY SSR 660VAC/125A DC RoHS: Compliant | 2 |
|
$224.0000 / $259.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$127.4600 / $161.6300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, IOP, LED | 32 |
|
$396.4600 | Buy Now |
Part Details for H12WD48125PG
H12WD48125PG CAD Models
H12WD48125PG Part Data Attributes
|
H12WD48125PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD48125PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 5.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12WD48125PG
This table gives cross-reference parts and alternative options found for H12WD48125PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD48125PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD48125FP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125FP-10 |
H12WD48125FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125FG |
H12WD48125FPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125FPH |
H12WD48125-10 | Trigger Output SSR, | Sensata Circuit Breakers | H12WD48125PG vs H12WD48125-10 |
H12WD48125KPG | Trigger Output SSR, | Crydom Inc | H12WD48125PG vs H12WD48125KPG |
H12WD48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125H |
H12WD48125F | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125F |
H12WD48125KG-10 | Trigger Output SSR, | Crydom Inc | H12WD48125PG vs H12WD48125KG-10 |
H12WD48125FH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125FH |
H12WD48125PG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PG vs H12WD48125PG-10 |