Part Details for H2.4-LR-SR2(12) by Hirose Electric Co Ltd
Results Overview of H2.4-LR-SR2(12) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H2.4-LR-SR2(12) Information
H2.4-LR-SR2(12) by Hirose Electric Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for H2.4-LR-SR2(12)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AK1693
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Hirose/hrs H2.4-LR-SR2(12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$86.1800 / $96.8100 | Buy Now |
|
DISTI #
H125502-ND
|
DigiKey | CONN 2.4MM RCPT STR 50OHM EDGEMT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
195 In Stock |
|
$47.3786 / $65.5600 | Buy Now |
|
DISTI #
H2.4-LR-SR2(12)
|
Avnet Americas | - Bag (Alt: H2.4-LR-SR2(12)) COO: Japan RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$52.4286 | Buy Now |
|
DISTI #
798-H2.4-LR-SR212
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 57 |
|
$52.4300 / $68.3800 | Buy Now |
|
DISTI #
HIRH2.4-LR-SR2(12)
|
Heilind Electronics | Americas - 0 in Stock |
|
$50.9722 / $54.7762 | Buy Now | |
|
|
Onlinecomponents.com | 2.4mm Coaxial Connectors for Frequency Test Measurements COO: Japan RoHS: Compliant | 0 |
|
$48.0500 / $63.2800 | Buy Now |
|
DISTI #
H2.4-LR-SR2-12
|
TME | Connector: coaxial, Insulation: PTFE, 50Ω, stainless steel, 50GHz Min Qty: 1 | 10 |
|
$73.3600 / $104.8000 | Buy Now |
|
DISTI #
000000000005628362
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$51.0000 / $68.0000 | Buy Now |
|
DISTI #
CL0338-0603-0-12
|
Avnet Abacus | (Alt: CL0338-0603-0-12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: H2.4-LR-SR2(12) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H2.4-LR-SR2(12)
H2.4-LR-SR2(12) Part Data Attributes
|
|
H2.4-LR-SR2(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H2.4-LR-SR2(12)
Hirose Electric Co Ltd
CONN RCPT 2.4MM EDGE MNT 50 OHM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 12 Weeks | |
| Body Breadth | 0.252 Inch | |
| Body Depth | 0.376 Inch | |
| Body Length | 0.331 Inch | |
| Body/Shell Style | Receptacle | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Operating Frequency-Max | 50 Ghz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Material | Stainless Steel | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 1 | |
| VSWR | 1.4 |
H2.4-LR-SR2(12) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m (5-15 lbf·in) for the screw locks.
-
Yes, the H2.4-LR-SR2(12) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the H2.4-LR-SR2(12) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the H2.4-LR-SR2(12) is designed for outdoor use and can withstand exposure to moisture and humidity.
-
The mating cycle rating for the H2.4-LR-SR2(12) is 500 cycles.