Part Details for H22A1 by Intersil Corporation
Overview of H22A1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H22A1
H22A1 CAD Models
H22A1 Part Data Attributes:
|
H22A1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H22A1
Intersil Corporation
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |
Alternate Parts for H22A1
This table gives cross-reference parts and alternative options found for H22A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A1 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A1 vs H22A1 |