Filter Your Search
1 - 10 of 19 results
|
H22A1
Isocom Components
|
$0.9168 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | EAR99 | 8541.50.00.80 | Transistor Outputs | Isocom | |||
|
ISTSH22A1
Isocom LTD
|
Check for Price | Active | 1 | 30 V | SINGLE | 2.4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | ISOCOM LTD | unknown | Transistor Outputs | ||||||||||||||||||||
|
H22A1
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.195 mm | 100 °C | -55 °C | 3.17 mm | MOTOROLA INC | unknown | Transistor Outputs | ||||||||||
|
H22A1
National Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | 1 | NATIONAL SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | ||||||||||||||||
|
H22A1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.195 mm | 100 °C | -55 °C | 3.17 mm | MOTOROLA INC | unknown | Transistor Outputs | ||||||||||
|
H22A1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | |||||||||
|
H22A1
Isocom LTD
|
Check for Price | Yes | Active | 60 mA | 1 | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 100 °C | -55 °C | ISOCOM LTD | unknown | Transistor Outputs | |||||||||||||||
|
H22A1
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||
|
H22A1
Texas Instruments
|
Check for Price | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | 1 | NATIONAL SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | ||||||||||||||||
|
OPTH22A1
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT SLOTTED SWITCH | ISOCOM LTD | unknown | Transistor Outputs |