Part Details for H3LIS200DL by STMicroelectronics
Results Overview of H3LIS200DL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H3LIS200DL Information
H3LIS200DL by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for H3LIS200DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
H3LIS200DL-ND
|
DigiKey | ACCEL 100-200G I2C/SPI 16TFLGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
H3LIS200DL
|
Avnet Americas | Accelerometer Triple ?100g/?200g 2.16V to 3.6V 780mg/digit/1560mg/digit 16-Pin LGA Tray - Bulk (Alt: H3LIS200DL) COO: Malta RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
|
|
STMicroelectronics | Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±, 100g/±, 200g COO: Malta RoHS: Compliant Min Qty: 1 | 0 |
|
$5.2600 / $8.0900 | Buy Now |
|
DISTI #
H3LIS200DL
|
Avnet Silica | Accelerometer Triple 100g200g 216V to 36V 780mgdigit1560mgdigit 16Pin LGA Tray (Alt: H3LIS200DL) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
H3LIS200DL
|
EBV Elektronik | Accelerometer Triple 100g200g 216V to 36V 780mgdigit1560mgdigit 16Pin LGA Tray (Alt: H3LIS200DL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: H3LIS200DL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H3LIS200DL
H3LIS200DL Part Data Attributes
|
|
H3LIS200DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS200DL
STMicroelectronics
Accelerometer, Digital, 16 Pin, Plastic/epoxy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tflga-16 | |
| Manufacturer Package Code | LLGA 16 3x3x1.0 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Body Breadth | 3 Mm | |
| Body Height | 1 Mm | |
| Body Length or Diameter | 3 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Digital | |
| Output Range | 0.37-1.539v | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Accelerometer | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.16 V | |
| Surface Mount | Yes |
H3LIS200DL Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first apply VDDIO, then VDD, and finally enable the device by setting the CS pin low. This sequence ensures proper initialization and prevents unwanted behavior.
-
The self-test feature can be enabled by setting the ST bit in the CTRL_REG3 register. During self-test, the device generates a known acceleration signal, which can be used to verify the sensor's functionality. Note that self-test should not be performed during normal operation, as it may affect the accuracy of the measurements.
-
The interrupt pins can be configured to generate interrupts based on specific events, such as exceeding a certain acceleration threshold or detecting a free-fall condition. This allows the microcontroller to respond quickly to changes in the acceleration data without having to continuously poll the sensor.
-
Calibration involves adjusting the sensor's offset and sensitivity to ensure accurate measurements. This can be done by taking measurements in different orientations and applying the necessary corrections to the output data. STMicroelectronics provides a calibration procedure in the application note AN4509.
-
The maximum sampling rate of the H3LIS200DL is 3.2 kHz, which is achieved by setting the ODR (output data rate) bits in the CTRL_REG1 register to '11'. However, the actual sampling rate may be limited by the communication interface and the microcontroller's processing capabilities.