Part Details for H3R09RA29CSM87 by Thomas & Betts
Overview of H3R09RA29CSM87 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H3R09RA29CSM87
H3R09RA29CSM87 CAD Models
H3R09RA29CSM87 Part Data Attributes
|
H3R09RA29CSM87
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
H3R09RA29CSM87
Thomas & Betts
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED | |
Body Breadth | 0.452 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Size | 1/E | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for H3R09RA29CSM87
This table gives cross-reference parts and alternative options found for H3R09RA29CSM87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H3R09RA29CSM87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2R09RA29CS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | H3R09RA29CSM87 vs H2R09RA29CS |
PDI-09R-9LPT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | H3R09RA29CSM87 vs PDI-09R-9LPT |
PDF-09RS-K | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | H3R09RA29CSM87 vs PDF-09RS-K |
H2R09PF29C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | H3R09RA29CSM87 vs H2R09PF29C |
PDI-09R-5JH | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | H3R09RA29CSM87 vs PDI-09R-5JH |
D09S90C4PL00LF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol FCi | H3R09RA29CSM87 vs D09S90C4PL00LF |
H5R09RA29BS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | H3R09RA29CSM87 vs H5R09RA29BS |
L17TF0901111 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol Corporation | H3R09RA29CSM87 vs L17TF0901111 |
PDI-09R-PH | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | H3R09RA29CSM87 vs PDI-09R-PH |
PDI-9RS-C-K | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Plug | Power Dynamics Inc | H3R09RA29CSM87 vs PDI-9RS-C-K |