| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC65Z-12R1D-804HLCECC40101-804BZ | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | H412R1DZB vs RC65Z-12R1D-804HLCECC40101-804BZ |
| RC65Z-12R1DICECC40101-004KZ | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | H412R1DZB vs RC65Z-12R1DICECC40101-004KZ |
| RC65Z-12R1D-804PBCECC40101-804BZ | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | H412R1DZB vs RC65Z-12R1D-804PBCECC40101-804BZ |
| RC65Z-12R1DPBCECC40101-004KZ | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | H412R1DZB vs RC65Z-12R1DPBCECC40101-004KZ |
Part Details for H412R1DZB by TE Connectivity
Results Overview of H412R1DZB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H412R1DZB Information
H412R1DZB by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: H412R1DZB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
H412R1DZB Part Data Attributes
|
|
H412R1DZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H412R1DZB
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.7 Mm | |
| Package Length | 10 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 12.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 250 V |
Alternate Parts for H412R1DZB
This table gives cross-reference parts and alternative options found for H412R1DZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H412R1DZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.