Part Details for H412R5BCAR by TE Connectivity
Results Overview of H412R5BCAR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H412R5BCAR Information
H412R5BCAR by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: H412R5BCAR by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H412R5BCAR
H412R5BCAR Part Data Attributes
|
|
H412R5BCAR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H412R5BCAR
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.1%, 50ppm, 12.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Manufacturer Series | H4 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Package Shape | Tubular Package | |
| Packing Method | Tape | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 12.5 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% |