Memory
H5PS1G43EFR-C4
SK Hynix Inc
Description: DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60

Overview of H5PS1G43EFR-C4 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for H5PS1G43EFR-C4 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5PS1G43EFR-C4 by SK Hynix Inc

H5PS1G43EFR-C4
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
266 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
11.4 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
256MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. H5PS1G43EFR-C4
    SK Hynix Inc
    DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for H5PS1G43EFR-C4

This table gives cross-reference parts and alternative options found for H5PS1G43EFR-C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5PS1G43EFR-C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5PS1G431CFP-C4 DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G43EFR-C4 vs HY5PS1G431CFP-C4
HY5PS1G431CLFP-C4 DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G43EFR-C4 vs HY5PS1G431CLFP-C4
NT5TU256M4CE-37B DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, BGA-60 Nanya Technology Corporation H5PS1G43EFR-C4 vs NT5TU256M4CE-37B
Part Number Description Manufacturer Compare
V59C1G01408QBLJ37E DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc H5PS1G43EFR-C4 vs V59C1G01408QBLJ37E
V59C1G01408QBUF37H DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc H5PS1G43EFR-C4 vs V59C1G01408QBUF37H
V59C1G01408QBLF5E DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc H5PS1G43EFR-C4 vs V59C1G01408QBLF5E
MT47H256M4HQ-25AT:G DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G43EFR-C4 vs MT47H256M4HQ-25AT:G
HY5PS1G431CFR-C4 DDR DRAM, 256MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G43EFR-C4 vs HY5PS1G431CFR-C4
MT47H256M4HQ-187E:G DDR DRAM, 256MX4, 3.5ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G43EFR-C4 vs MT47H256M4HQ-187E:G
MT47H256M4HV-3LAT:E DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc H5PS1G43EFR-C4 vs MT47H256M4HV-3LAT:E
V59C1G01408QBLP3E DDR DRAM, 256MX4, CMOS, PBGA60, GREEN, FBGA-60 ProMOS Technologies Inc H5PS1G43EFR-C4 vs V59C1G01408QBLP3E
MT47J256M4HQ-3E:E DDR DRAM, 256MX4, 0.55ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G43EFR-C4 vs MT47J256M4HQ-3E:E
V59C1G01408QBUF5I DDR DRAM, 256MX4, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 ProMOS Technologies Inc H5PS1G43EFR-C4 vs V59C1G01408QBUF5I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5PS1G43EFR-C4 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5PS1G43EFR-C4 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5PS1G43EFR-C4 would you like to use for your alert(s)?
  • Please alert me when H5PS1G43EFR-C4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5PS1G43EFR-C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5PS1G43EFR-C4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5PS1G43EFR-C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5PS1G43EFR-C4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5PS1G43EFR-C4 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: