Part Details for H5TC2G63GFR-RDL by SK Hynix Inc
Overview of H5TC2G63GFR-RDL by SK Hynix Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5TC2G63GFR-RDL
H5TC2G63GFR-RDL CAD Models
H5TC2G63GFR-RDL Part Data Attributes
|
H5TC2G63GFR-RDL
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TC2G63GFR-RDL
SK Hynix Inc
DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2016-06-15 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for H5TC2G63GFR-RDL
This table gives cross-reference parts and alternative options found for H5TC2G63GFR-RDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TC2G63GFR-RDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TC2G63GFR-PBJ | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-PBJ |
H5TC2G63GFR-H9I | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-H9I |
H5TC2G63GFR-H9L | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-H9L |
H5TC2G63GFR-PBL | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-PBL |
H5TC2G63GFR-G7A | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-G7A |
H5TC2G63GFR-G7J | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-G7J |
H5TC2G63GFR-RDJ | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-RDJ |
H5TC2G63GFR-RDI | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-RDI |
H5TC2G63GFR-H9A | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-H9A |
H5TC2G63GFR-PBA | DDR DRAM, 128MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96 | SK Hynix Inc | H5TC2G63GFR-RDL vs H5TC2G63GFR-PBA |