Part Details for H5TQ4G63EFR-H9C by SK Hynix Inc
Overview of H5TQ4G63EFR-H9C by SK Hynix Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for H5TQ4G63EFR-H9C
H5TQ4G63EFR-H9C CAD Models
H5TQ4G63EFR-H9C Part Data Attributes
|
H5TQ4G63EFR-H9C
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ4G63EFR-H9C
SK Hynix Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for H5TQ4G63EFR-H9C
This table gives cross-reference parts and alternative options found for H5TQ4G63EFR-H9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ4G63EFR-H9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ4G63EFR-H9J | DDR DRAM, | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63EFR-H9J |
H5TQ4G63EFR-RDK | DDR DRAM, | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63EFR-RDK |
H5TC4G63CFR-PBL | DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TC4G63CFR-PBL |
H5TQ4G63CFR-TEC | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63CFR-TEC |
H5TC4G63EFR-H9L | DDR DRAM, | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TC4G63EFR-H9L |
H5TQ4G63CFR-TEL | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63CFR-TEL |
H5TQ4G63CFR-RDC | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63CFR-RDC |
H5TQ4G63EFR-PBK | DDR DRAM, | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63EFR-PBK |
H5TC4G63CFR-RDA | DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TC4G63CFR-RDA |
H5TQ4G63EFR-TEK | DDR DRAM, | SK Hynix Inc | H5TQ4G63EFR-H9C vs H5TQ4G63EFR-TEK |