Part Details for H828KCYD by TE Connectivity
Overview of H828KCYD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for H828KCYD
H828KCYD CAD Models
H828KCYD Part Data Attributes
|
H828KCYD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H828KCYD
TE Connectivity
Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for H828KCYD
This table gives cross-reference parts and alternative options found for H828KCYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H828KCYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y28KCPBCECC40101-804HT | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | H828KCYD vs RC55Y28KCPBCECC40101-804HT |
RC55Y-28KCICECC40101-004JY | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | H828KCYD vs RC55Y-28KCICECC40101-004JY |
RC55Y-28KCHL-804CECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | H828KCYD vs RC55Y-28KCHL-804CECC40101-804AT |
RC55Y28KCHLCECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | H828KCYD vs RC55Y28KCHLCECC40101-804AT |
RC55Y-28KCPBCECC40101-004JY | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | H828KCYD vs RC55Y-28KCPBCECC40101-004JY |
RC55Y28KCICECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | H828KCYD vs RC55Y28KCICECC40101-804AT |
RC55Y-28KCICECC40101-004HY | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | H828KCYD vs RC55Y-28KCICECC40101-004HY |
H828KCYB | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel | TE Connectivity | H828KCYD vs H828KCYB |
RC55Y28KCICECC40101-804JT | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | H828KCYD vs RC55Y28KCICECC40101-804JT |
RC55Y28KCICECC40101-804HT | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | H828KCYD vs RC55Y28KCICECC40101-804HT |