Part Details for HA2-2542-5 by Intersil Corporation
Overview of HA2-2542-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA2-2542-5
HA2-2542-5 CAD Models
HA2-2542-5 Part Data Attributes:
|
HA2-2542-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA2-2542-5
Intersil Corporation
IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 35 µA | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | S-MQIP-T12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 300 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES |
Alternate Parts for HA2-2542-5
This table gives cross-reference parts and alternative options found for HA2-2542-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2542-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5190-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | HA2-2542-5 vs HA2-5190-2 |
HA2-2542-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY12, PACKAGE-12 | Rochester Electronics LLC | HA2-2542-5 vs HA2-2542-5 |
HA2-2542-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | HA2-2542-5 vs HA2-2542-5 |
FLH0032G/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | Spectrum Control | HA2-2542-5 vs FLH0032G/883 |
MSK0032 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN | Anaren Microwave | HA2-2542-5 vs MSK0032 |
HA2-5190-8 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MQIP12, | Harris Semiconductor | HA2-2542-5 vs HA2-5190-8 |