Part Details for HADC674ZCMC by Signal Processing Technologies
Overview of HADC674ZCMC by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HADC674ZCMC
HADC674ZCMC CAD Models
HADC674ZCMC Part Data Attributes
|
HADC674ZCMC
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC674ZCMC
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.077 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HADC674ZCMC
This table gives cross-reference parts and alternative options found for HADC674ZCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC674ZCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC674ZAMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZAMC |
HADC674ZCMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZCMC/883 |
HADC674ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZBIC |
5962-9169001M3A | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | HADC674ZCMC vs 5962-9169001M3A |
HADC674ZCIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZCIC |
HADC674ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZBCC |
HADC674ZAMC/883 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | HADC674ZCMC vs HADC674ZAMC/883 |
5962-9169003M3X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | HADC674ZCMC vs 5962-9169003M3X |
5962-9169002M3X | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | HADC674ZCMC vs 5962-9169002M3X |
HADC674ZACC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZCMC vs HADC674ZACC |