Part Details for HAS-1202AM by Analog Devices Inc
Overview of HAS-1202AM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAS-1202AM
HAS-1202AM CAD Models
HAS-1202AM Part Data Attributes
|
HAS-1202AM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HAS-1202AM
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.12 V | |
Analog Input Voltage-Min | -5.12 V | |
Conversion Time-Max | 1.56 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-MDIP-P32 | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.641 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for HAS-1202AM
This table gives cross-reference parts and alternative options found for HAS-1202AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAS-1202AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7807U/1K | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS7807U/1K |
ADS8517IBDW | Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS8517IBDW |
ADS7806PBG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | HAS-1202AM vs ADS7806PBG4 |
ADS7806U/1KE4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS7806U/1KE4 |
ADS8517IBDWR | Low Power 16-Bit, 200kSPS, +/-10V Bipolar Input SAR ADC with S/P Interface 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS8517IBDWR |
ADS8506IBDWR | 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS8506IBDWR |
ADS7807UBG4 | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS7807UBG4 |
ADS7806UG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS7806UG4 |
ADS8507IDWG4 | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | Texas Instruments | HAS-1202AM vs ADS8507IDWG4 |
ADS7807UB/1K | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, GREEN, PLASTIC, SOIC-28 | Texas Instruments | HAS-1202AM vs ADS7807UB/1K |