Part Details for HAT1020R by Hitachi Ltd
Overview of HAT1020R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT1020R
HAT1020R CAD Models
HAT1020R Part Data Attributes:
|
HAT1020R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HAT1020R
Hitachi Ltd
Power Field-Effect Transistor, 5A I(D), 30V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | FP-8DA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT1020R
This table gives cross-reference parts and alternative options found for HAT1020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT1020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF2P03HDR2 | 2A, 30V, 0.22ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | HAT1020R vs MMDF2P03HDR2 |
HUF76113DK8T | 6A, 30V, 0.041ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | Intersil Corporation | HAT1020R vs HUF76113DK8T |
FDS6982 | 6.3A, 30V, 0.028ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SO-8, 8 PIN | Rochester Electronics LLC | HAT1020R vs FDS6982 |
HAT2016REL | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.08ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | HAT1020R vs HAT2016REL |
BSO203SP | 9A, 20V, 0.021ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | HAT1020R vs BSO203SP |
NTMD6N02R2 | 3.92A, 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | Rochester Electronics LLC | HAT1020R vs NTMD6N02R2 |
NDS8926 | 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Texas Instruments | HAT1020R vs NDS8926 |
HUF76105DK8T | 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | Intersil Corporation | HAT1020R vs HUF76105DK8T |
NDS9936 | 5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Texas Instruments | HAT1020R vs NDS9936 |
FW231A | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | HAT1020R vs FW231A |