Part Details for HB288064MM1 by Hitachi Ltd
Overview of HB288064MM1 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HB288064MM1
HB288064MM1 CAD Models
HB288064MM1 Part Data Attributes:
|
HB288064MM1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB288064MM1
Hitachi Ltd
Flash Card, 64MX8, CARD-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | CARD | |
Package Description | CARD-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | X-XXMA-X7 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB288064MM1
This table gives cross-reference parts and alternative options found for HB288064MM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288064MM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288064MM1 | 64M X 8 FLASH 2.7V PROM CARD, XMA7, CARD-7 | Renesas Electronics Corporation | HB288064MM1 vs HB288064MM1 |