Part Details for HBA-3SC2-0600 by Sommer Cable
Results Overview of HBA-3SC2-0600 by Sommer Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBA-3SC2-0600 Information
HBA-3SC2-0600 by Sommer Cable is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106264-0600002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle. | |
| 10121506-001210ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P10S | |
| 10060018-10202TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for HBA-3SC2-0600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5527-HBA-3SC2-0600-ND
|
DigiKey | CBL 3.5mm jack/2x RCA 6,0m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$37.4600 | Buy Now |