Part Details for HBWS2012-R15J by Maxecho Technologies Corp
Results Overview of HBWS2012-R15J by Maxecho Technologies Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBWS2012-R15J Information
HBWS2012-R15J by Maxecho Technologies Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18ANR15J00D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603 | |
| LQP03TNR15J02B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201 | |
| LQP03TNR15J02J | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201 |
Price & Stock for HBWS2012-R15J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5262-HBWS2012-R15JDKR-ND
|
DigiKey | FIXED IND 150NH 400MA 560 MOHM Min Qty: 1 Container: Digi-Reel |
1944 Digi-Reel® |
|
$0.0856 / $0.1500 | Buy Now |
|
DISTI #
5262-HBWS2012-R15JCT-ND
|
DigiKey | FIXED IND 150NH 400MA 560 MOHM Min Qty: 1 Container: Cut Tape |
1944 Cut Tape |
|
$0.0856 / $0.1500 | Buy Now |
|
DISTI #
5262-HBWS2012-R15JTR-ND
|
DigiKey | FIXED IND 150NH 400MA 560 MOHM Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0664 / $0.0807 | Buy Now |