Part Details for HC1-3R6-R by Coiltronics
Results Overview of HC1-3R6-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC1-3R6-R Information
HC1-3R6-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: HC1-3R6-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC1-3R6-R Part Data Attributes
HC1-3R6-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the HC1-3R6-R is a rectangular pad with dimensions of 3.8mm x 2.5mm, with a 1.3mm diameter hole in the center for the pin.
-
Yes, the HC1-3R6-R is rated for operation up to 155°C, making it suitable for high-temperature applications. However, derating may be necessary for extreme temperatures.
-
The SRF of the HC1-3R6-R is approximately 250 MHz, which is not explicitly stated in the datasheet. This information can be obtained from Coiltronics' application notes or by contacting their technical support.
-
Yes, the HC1-3R6-R is compatible with lead-free soldering processes, such as RoHS and WEEE compliant soldering. However, it's essential to follow the recommended soldering profile to ensure reliable assembly.
-
The HC1-3R6-R should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a sealed bag to prevent damage and contamination.