Part Details for HC1-5504B-9 by Rochester Electronics LLC
Overview of HC1-5504B-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HC1-5504B-9
HC1-5504B-9 CAD Models
HC1-5504B-9 Part Data Attributes
|
HC1-5504B-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HC1-5504B-9
Rochester Electronics LLC
SLIC, CDIP24,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T24 | |
Neg Supply Voltage-Nom | -48 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HC1-5504B-9
This table gives cross-reference parts and alternative options found for HC1-5504B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1-5504B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1-5504B-5 | TELECOM-SLIC, CDIP24 | Intersil Corporation | HC1-5504B-9 vs HC1-5504B-5 |
HC3-5504B-9 | TELECOM-SLIC, PDIP24 | Intersil Corporation | HC1-5504B-9 vs HC3-5504B-9 |
HC1-5504B-5 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC1-5504B-9 vs HC1-5504B-5 |
HC3-5504B-5 | SLIC, PDIP24, | Rochester Electronics LLC | HC1-5504B-9 vs HC3-5504B-5 |
HC3-5504B-5 | TELECOM-SLIC, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HC1-5504B-9 vs HC3-5504B-5 |