Part Details for HC125JC33 by CUI Inc
Results Overview of HC125JC33 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
HC125JC33 Information
HC125JC33 by CUI Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
HC125JC33 Part Data Attributes
|
|
HC125JC33
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
HC125JC33
CUI Inc
Single, 2 Channels
|
| Part Life Cycle Code | Transferred | |
| Configuration | Single, 2 Channels | |
| Mounting Feature | Chassis Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Incremental Rotary Encoder | |
| Supply Voltage-Max | 5 V | |
| Surface Mount | No |