Part Details for HC1812CG101J102 by MERITEK Electronics Corporation
Overview of HC1812CG101J102 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1812CG101J102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-HC1812CG101J102TR-ND
|
DigiKey | CAP CER 100PF 1KV C0G/NP0 1812 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17000 In Stock |
|
$0.1541 / $0.1605 | Buy Now |
Part Details for HC1812CG101J102
HC1812CG101J102 CAD Models
HC1812CG101J102 Part Data Attributes:
|
HC1812CG101J102
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1812CG101J102
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HC1812CG101J102
This table gives cross-reference parts and alternative options found for HC1812CG101J102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1812CG101J102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y1K00101JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | HC1812CG101J102 vs 1812Y1K00101JFT |
1812Y1K00101JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | HC1812CG101J102 vs 1812Y1K00101JFT |
NMC-H1812NPO101J1000TRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, LEAD FREE | NIC Components Corp | HC1812CG101J102 vs NMC-H1812NPO101J1000TRPF |
1812A1K00101JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HC1812CG101J102 vs 1812A1K00101JFR |
1812M101J102ET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HC1812CG101J102 vs 1812M101J102ET |
1812AA101J4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HC1812CG101J102 vs 1812AA101J4Z3A |
1812A1K00101JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HC1812CG101J102 vs 1812A1K00101JFT |
1812Y1K00101JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | HC1812CG101J102 vs 1812Y1K00101JFR |
1812H1K00101JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HC1812CG101J102 vs 1812H1K00101JFR |
1812H1K00101JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HC1812CG101J102 vs 1812H1K00101JFT |