Part Details for HC19050-KT5 by Foxconn
Overview of HC19050-KT5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19050-KT5
HC19050-KT5 CAD Models
HC19050-KT5 Part Data Attributes:
|
HC19050-KT5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19050-KT5
Foxconn
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19050-KT5
This table gives cross-reference parts and alternative options found for HC19050-KT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19050-KT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1906U-KE1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19050-KT5 vs HC1906U-KE1 |
HL5405F-D1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19050-KT5 vs HL5405F-D1 |
HD5505V-PBD0 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19050-KT5 vs HD5505V-PBD0 |
76778-516 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19050-KT5 vs 76778-516 |
HC19060-KL4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19050-KT5 vs HC19060-KL4 |
71764-9000 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | HC19050-KT5 vs 71764-9000 |
HS0705V-P4PP | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HC19050-KT5 vs HS0705V-P4PP |
76778-616 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19050-KT5 vs 76778-616 |
HC1905C-KP9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19050-KT5 vs HC1905C-KP9 |
SRD-209-S1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | HC19050-KT5 vs SRD-209-S1 |