Part Details for HC19100-KF1 by Foxconn
Overview of HC19100-KF1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19100-KF1
HC19100-KF1 CAD Models
HC19100-KF1 Part Data Attributes:
|
HC19100-KF1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19100-KF1
Foxconn
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19100-KF1
This table gives cross-reference parts and alternative options found for HC19100-KF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19100-KF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH-109-04-LM-DV | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HC19100-KF1 vs TSH-109-04-LM-DV |
HC19107-KU2 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KF1 vs HC19107-KU2 |
HC19107-KD0 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KF1 vs HC19107-KD0 |
77320-438 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19100-KF1 vs 77320-438 |
SL11SMD07819SBSM | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19100-KF1 vs SL11SMD07819SBSM |
1-626253-9 | 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HC19100-KF1 vs 1-626253-9 |
7-146806-0 | 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | HC19100-KF1 vs 7-146806-0 |
HC1910G-KP3 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KF1 vs HC1910G-KP3 |
77320-810 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19100-KF1 vs 77320-810 |
A-70634-0088 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | HC19100-KF1 vs A-70634-0088 |