Part Details for HC2-R68TR-R by Eaton Corporation
Results Overview of HC2-R68TR-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2-R68TR-R Information
HC2-R68TR-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC2-R68TR-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HC2-R68TR-R
|
Avnet Abacus | Power Inductor SMD 680 nH 20 529 A Unshielded 50 A 192mm x 19mm x 127mm - Tape and Reel (Alt: HC2-R68TR-R) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tape & Reel | Abacus - 0 |
|
RFQ |
US Tariff Estimator: HC2-R68TR-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.