| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HC2702SLCC/883 | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, CQCC28 | HC2702SLCC vs HC2702SLCC/883 |
| HC2702SLCC | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | HC2702SLCC vs HC2702SLCC |
Part Details for HC2702SLCC by Spectrum Control
Results Overview of HC2702SLCC by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2702SLCC Information
HC2702SLCC by Spectrum Control is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: HC2702SLCC by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC2702SLCC Part Data Attributes
|
|
HC2702SLCC
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HC2702SLCC
Spectrum Control
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable
|
| Part Life Cycle Code | Active | |
| Package Description | Qccn, Lcc28,.45sq | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | S-XQCC-N28 | |
| Length | 11.379 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 10.005 V | |
| Output Voltage-Min | 9.995 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.676 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trim/Adjustable Output | Yes | |
| Width | 11.379 Mm |
Alternate Parts for HC2702SLCC
This table gives cross-reference parts and alternative options found for HC2702SLCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2702SLCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.