Part Details for HC3-5502B-5 by Intersil Corporation
Overview of HC3-5502B-5 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155502-B106KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 6 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-B116KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 16 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-B211KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 11 Position, STG, Top Latch, Tin (postplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for HC3-5502B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC3-5502B-5-ND
|
DigiKey | EIA/ITU PABX SLIC Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2313 In Stock |
|
$3.1400 | Buy Now |
|
Rochester Electronics | EIA/ITU PABX SLIC, 2-4 Conversion, Bipolar, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2313 |
|
$2.7000 / $3.1700 | Buy Now |
Part Details for HC3-5502B-5
HC3-5502B-5 CAD Models
HC3-5502B-5 Part Data Attributes
|
HC3-5502B-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC3-5502B-5
Intersil Corporation
TELECOM-SLIC, PDIP24, PLASTIC, MS-011AA, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-011AA, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HC3-5502B-5
This table gives cross-reference parts and alternative options found for HC3-5502B-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC3-5502B-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1-5502B-5 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC3-5502B-5 vs HC1-5502B-5 |
HC3-5502B1-5 | SLIC, 2-4 Conversion, Bipolar, PDIP24, | Harris Semiconductor | HC3-5502B-5 vs HC3-5502B1-5 |
HC1-5502B-5 | TELECOM-SLIC, CDIP24, CERDIP-24 | Intersil Corporation | HC3-5502B-5 vs HC1-5502B-5 |
HC1-5502B-9 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC3-5502B-5 vs HC1-5502B-9 |
HC3-5502B1-5 | TELECOM-SLIC, PDIP24 | Intersil Corporation | HC3-5502B-5 vs HC3-5502B1-5 |
HC1-5502B-9 | TELECOM-SLIC, CDIP24 | Intersil Corporation | HC3-5502B-5 vs HC1-5502B-9 |