Part Details for HC6664/1-QH-T by Honeywell Sensing and Control
Overview of HC6664/1-QH-T by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HC6664/1-QH-T
HC6664/1-QH-T CAD Models
HC6664/1-QH-T Part Data Attributes:
|
HC6664/1-QH-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HC6664/1-QH-T
Honeywell Sensing and Control
IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Additional Feature | RADIATION-HARDENED ROM | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 8192 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HC6664/1-QH-T
This table gives cross-reference parts and alternative options found for HC6664/1-QH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC6664/1-QH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC6664/1-QH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QH-T vs HC6664/1-QH-C |
HC6664/1-SHZC | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QH-T vs HC6664/1-SHZC |
HC6664/1-CH-T | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QH-T vs HC6664/1-CH-T |
HC6664/1-SHZC | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QH-T vs HC6664/1-SHZC |
HC6664/1-SH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QH-T vs HC6664/1-SH-C |
HC6664/1-CH-C | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QH-T vs HC6664/1-CH-C |
HC6664/1-SHZT | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QH-T vs HC6664/1-SHZT |
HC6664/1-CH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QH-T vs HC6664/1-CH-C |
HC6664/1-VHZT | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QH-T vs HC6664/1-VHZT |
HC6664/1-VH-T | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QH-T vs HC6664/1-VH-T |