Part Details for HC8LP-R15-R by Eaton Electronics
Results Overview of HC8LP-R15-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC8LP-R15-R Information
HC8LP-R15-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC8LP-R15-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27K7626
|
Newark | Pwr Ind Smd, 150Nh, 29A, Shielded, |Eaton Electronics HC8LP-R15-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3370 / $7.6904 | Buy Now |
|
DISTI #
54K4560
|
Newark | Power Inductor, 170Nh, 29A, |Eaton Electronics HC8LP-R15-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.8277 / $3.9889 | Buy Now |
|
DISTI #
74036179
|
RS | IND HGH CURR 0.170UH 31A 2 PAD SMT Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 | RFQ |