Part Details for HC9-R20-R by Eaton Electronics
Results Overview of HC9-R20-R by Eaton Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC9-R20-R Information
HC9-R20-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC9-R20-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4564
|
Newark | Pwr Ind Smd, 200Nh, 46.7A, Shielded, |Eaton Electronics HC9-R20-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.4772 / $3.6244 | Buy Now |
|
DISTI #
27K7630
|
Newark | Power Inductor, 200Nh, 46.7A, |Eaton Electronics HC9-R20-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1291 / $4.6058 | Buy Now |
|
DISTI #
74036188
|
RS | IND HGH CURR .218UH 65A 2 PAD SMT Min Qty: 450 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 | RFQ |
|
DISTI #
HC9-R20-R
|
TME | Inductor: wire, SMD, 218nH, Ioper: 46.7A, R: 0.5mΩ, ±15%, Isat: 65A Min Qty: 450 | 0 |
|
$3.3600 | RFQ |
US Tariff Estimator: HC9-R20-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.