Part Details for HCC4071BK by STMicroelectronics
Results Overview of HCC4071BK by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4071BK Information
HCC4071BK by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC4071BK by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4071BK Part Data Attributes
|
|
HCC4071BK
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4071BK
STMicroelectronics
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Active | |
| Package Description | Flatpack-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-XDFP-F14 | |
| Length | 9.95 Mm | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Escc9000 | |
| Seated Height-Max | 2.33 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 100k Rad(Si) V | |
| Width | 6.91 Mm |
HCC4071BK Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5156, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The HCC4071BK has a high power dissipation, so thermal management is crucial. Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device. You can also use thermal interface materials and follow the thermal design guidelines in the datasheet.
-
The HCC4071BK can operate up to 1.2 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout. It's recommended to perform simulations and testing to determine the optimal frequency for your specific design.
-
The HCC4071BK has a variable output power level that can be controlled through the VCTRL pin. You can adjust the output power by applying a voltage between 0.5V and 2.5V to the VCTRL pin, or by using an external resistor divider network to set the desired output power level.
-
The typical current consumption of the HCC4071BK varies depending on the output power level and frequency of operation. According to the datasheet, the typical current consumption is around 350mA at 1.2 GHz with a 2.5V supply voltage, but this can increase to over 500mA at higher frequencies or output power levels.