Part Details for HCF4072BE by STMicroelectronics
Results Overview of HCF4072BE by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4072BE Information
HCF4072BE by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4072BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 1700 |
|
$0.2500 / $0.6000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 240 |
|
$0.2000 / $1.0000 | Buy Now |
US Tariff Estimator: HCF4072BE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4072BE Part Data Attributes
|
|
HCF4072BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4072BE
STMicroelectronics
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dil-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg-Max | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 350 Ns | |
| Propagation Delay (tpd) | 350 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
HCF4072BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HCF4072BE is 4.5V to 15.5V, although it can operate down to 3V with reduced performance.
-
The input voltage threshold for the HCF4072BE is typically around 2.5V, but it can vary depending on the specific application and operating conditions. It's recommended to use a voltage divider or a level shifter to ensure the input voltage is within the recommended range.
-
The maximum frequency of operation for the HCF4072BE is typically around 10MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
It's recommended to use a decoupling capacitor (typically 100nF to 1uF) between the VCC pin and GND pin to filter out noise and ensure stable operation. Additionally, a bulk capacitor (typically 10uF to 100uF) should be used to filter out power supply noise.
-
The typical power consumption of the HCF4072BE is around 1mA to 5mA, depending on the operating frequency, input voltage, and output load. However, this can vary depending on the specific application and operating conditions.