Part Details for HCF4532BE by STMicroelectronics
Results Overview of HCF4532BE by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4532BE Information
HCF4532BE by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4532BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ENCODER, CMOS, PDIP16 | 182 |
|
$1.4000 / $2.8000 | Buy Now |
|
|
Vyrian | 9757 |
|
RFQ |
US Tariff Estimator: HCF4532BE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCF4532BE Part Data Attributes
|
|
HCF4532BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4532BE
STMicroelectronics
Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 340 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
HCF4532BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HCF4532BE is 4.5V to 15.5V, although it can operate down to 3V with reduced performance.
-
To ensure proper power-up and initialization, it is recommended to follow a slow power-up ramp (typically 10ms to 100ms) and to keep the input signals at a valid logic level during power-up.
-
The maximum frequency of operation for the HCF4532BE is typically 100MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good thermal conduction between the device and the PCB, and consider using a heat sink if the device is expected to dissipate significant power.
-
The HCF4532BE has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.