Part Details for HCHP0603L1803JGT55 by Vishay Intertechnologies
Overview of HCHP0603L1803JGT55 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603L1803JGT55
HCHP0603L1803JGT55 CAD Models
HCHP0603L1803JGT55 Part Data Attributes:
|
HCHP0603L1803JGT55
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603L1803JGT55
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.53 mm | |
Package Length | 1.68 mm | |
Package Style | SMT | |
Package Width | 0.98 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603L1803JGT55
This table gives cross-reference parts and alternative options found for HCHP0603L1803JGT55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L1803JGT55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-184JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603L1803JGT55 vs CR0603-16W-184JSNT |
RM06JLN184 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | HCHP0603L1803JGT55 vs RM06JLN184 |
CHP0603200PPM180K5%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603L1803JGT55 vs CHP0603200PPM180K5%NTR0131E2 |
TSR3GJ184V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603L1803JGT55 vs TSR3GJ184V |
RK73B1JGBC184J | RES,SMT,THICK FILM,180K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603L1803JGT55 vs RK73B1JGBC184J |
RMC16-184JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603L1803JGT55 vs RMC16-184JTE |
HCHP0603200PPM180K5%B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603L1803JGT55 vs HCHP0603200PPM180K5%B |
CR16-184JE | Fixed Resistor, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | HCHP0603L1803JGT55 vs CR16-184JE |
RK73B1JLTE184J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603L1803JGT55 vs RK73B1JLTE184J |
RMC16-184JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603L1803JGT55 vs RMC16-184JTH |